
* Images are for reference only
DSDA08LHGETR
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSDA08LHGETR
- JLCPCB Part #
- C5145112
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2,000 cycles 2.54mm 24V 25mA 8 PC Pin Red SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.6549
10+
$0.5310
21+
$0.4506
105+
$0.3894
504+
$0.3524
840+
$0.3347
Related Products
Welcome back, may I help you?