
* Images are for reference only
DSIC09TSGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSIC09TSGET
- JLCPCB Part #
- C5145028
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 3,000 Cycles 9 Black Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0055
200+
$0.3900
500+
$0.3755
1000+
$0.3690
Related Products
Welcome back, may I help you?