
* Images are for reference only
DSHP05TJGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSHP05TJGET
- JLCPCB Part #
- C5144956
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.27mm 24V 25mA 3,000 Cycles 5 Black J-Lead SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 58
Total: $0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.7048
10+
$0.5616
30+
$0.4908
100+
$0.4200
500+
$0.3782
1000+
$0.3557
Related Products
Welcome back, may I help you?