
* Images are for reference only
C1206C221F5GACTU
- Manufacturer
- KEMET
- MFR.Part #
- C1206C221F5GACTU
- JLCPCB Part #
- C20606514
- Package
- 1206
- Description
- Cap Ceramic 220pF 50V C0G 1% Pad SMD 1206 125°C T/R
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →