
* Images are for reference only
Z0603C241ESMST
Extended
- Manufacturer
- KEMET
- MFR.Part #
- Z0603C241ESMST
- JLCPCB Part #
- C1019242
- Package
- 0603
- Description
- 1 240Ω@100MHz 250mΩ 450mA ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 166
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0540
2000+
$0.0209
5000+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?