This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z0402C800ASMST

Extended
Manufacturer
KEMET
MFR.Part #
Z0402C800ASMST
JLCPCB Part #
C1512720
Package
0402
Description
1 100mΩ 700mA 80Ω@100MHz ±25% 0402 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 540

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0445
200+ $0.0172
500+ $0.0166
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons