
* Images are for reference only
T598B107M2R5AHE070
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T598B107M2R5AHE070
- JLCPCB Part #
- C4952321
- Package
- 1411
- Description
- -55℃~+125℃ 100uF 2.5V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1610
200+
$0.8365
500+
$0.8076
1000+
$0.7932
Welcome back, may I help you?