
* Images are for reference only
R53BI310050S0M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R53BI310050S0M
- JLCPCB Part #
- C5716541
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 100nF 350V X2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5773
200+
$0.2316
500+
$0.2236
900+
$0.2187