
* Images are for reference only
T591D227M2R5ATE012
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T591D227M2R5ATE012
- JLCPCB Part #
- C7115093
- Package
- 2917
- Description
- -55℃~+125℃ 12mΩ@100kHz 2.5V 220uF ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2417
200+
$0.4957
500+
$0.4796
1000+
$0.4715
Welcome back, may I help you?