
* Images are for reference only
T543X156M063AHE035
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T543X156M063AHE035
- JLCPCB Part #
- C4951657
- Package
- 2917
- Description
- -55℃~+105℃ 15uF 35mΩ@100kHz 63V ±20% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6608
200+
$3.3516
500+
$3.2339
1000+
$3.1759
Welcome back, may I help you?