
* Images are for reference only
T543B337K2R5AHW035D100
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T543B337K2R5AHW035D100
- JLCPCB Part #
- C2158913
- Package
- 1411
- Description
- -55℃~+105℃ 2.5V 330uF 35mΩ@100kHz ±10% 1411 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3773
200+
$1.3067
500+
$1.2615
1000+
$1.2389
Welcome back, may I help you?