
* Images are for reference only
T543B227K006AHW035
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T543B227K006AHW035
- JLCPCB Part #
- C4986215
- Package
- 1411
- Description
- -55℃~+105℃ 220uF 35mΩ@100kHz 6.3V ±10% 1411 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3217
200+
$2.4475
500+
$2.3604
1000+
$2.3185
Welcome back, may I help you?