This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T541X337M016CH8710

Extended
Manufacturer
KEMET
MFR.Part #
T541X337M016CH8710
JLCPCB Part #
C4980499
Package
2917
Description
-55℃~+125℃ 16V 330uF 50mΩ@100kHz ±20% 2917 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.1202
200+ $7.0123
500+ $6.7671
1000+ $6.6445
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons