This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T541X107M025BH8510

Extended
Manufacturer
KEMET
MFR.Part #
T541X107M025BH8510
JLCPCB Part #
C4979571
Package
2917
Description
-55℃~+125℃ 100uF 25V 60mΩ@100kHz ±20% 2917 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3270
200+ $5.1577
500+ $4.9771
1000+ $4.8868
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons