
* Images are for reference only
T540D687M2R5CH8605
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T540D687M2R5CH8605
- JLCPCB Part #
- C4982945
- Package
- 2917
- Description
- -55℃~+125℃ 2.5V 40mΩ@100kHz 680uF ±20% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3759
200+
$4.7894
500+
$4.6216
1000+
$4.5394
Welcome back, may I help you?