This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T528Z477M2R5ATE005

Extended
Manufacturer
KEMET
MFR.Part #
T528Z477M2R5ATE005
JLCPCB Part #
C2158774
Package
2917
Description
-55℃~+105℃ 2.5V 470uF 5mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 23

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 23

In-stock Item Pricing

Qty Unit Price
1+ $4.1829
10+ $4.0925
30+ $4.0328
100+ $3.9732
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons