This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T523W107M016APE070

Extended
Manufacturer
KEMET
MFR.Part #
T523W107M016APE070
JLCPCB Part #
C2158340
Package
2917
Description
-55℃~+105℃ 100uF 16V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $2.4548
10+ $2.4017
30+ $2.3662
100+ $2.3308
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons