
* Images are for reference only
T521T336M016ATE045
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T521T336M016ATE045
- JLCPCB Part #
- C696817
- Package
- CASE-T-3528-12(mm)
- Description
- -55℃~+105℃ 16V 33uF 45mΩ@100kHz ±20% CASE-T-3528-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0236
10+
$2.6149
30+
$2.3597
100+
$2.0981
500+
$1.9802
1000+
$1.9285
Related Products
Welcome back, may I help you?