This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T521B335M035ATE150

Extended
Manufacturer
KEMET
MFR.Part #
T521B335M035ATE150
JLCPCB Part #
C4985582
Package
1411
Description
-55℃~+105℃ 150mΩ@100kHz 3.3uF 35V ±20% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4619
200+ $0.1788
500+ $0.1725
1000+ $0.1694
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons