
* Images are for reference only
T520V227M006ASE012
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T520V227M006ASE012
- JLCPCB Part #
- C19542044
- Package
- -
- Description
- -55℃~+105℃ 12mΩ@100kHz 220uF 6.3V ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8190
200+
$3.5199
500+
$3.4021
1000+
$3.3440
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?