This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T520D337M006ATE0457280

Extended
Manufacturer
KEMET
MFR.Part #
T520D337M006ATE0457280
JLCPCB Part #
C2159167
Package
2917
Description
-55℃~+105℃ 330uF 45mΩ@100kHz 6.3V ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3759
200+ $0.1455
500+ $0.1403
1000+ $0.1379
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons