This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T520A226M010ANE080

Extended
Manufacturer
KEMET
MFR.Part #
T520A226M010ANE080
JLCPCB Part #
C4979037
Package
1206
Description
-55℃~+105℃ 10V 22uF 80mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8907
200+ $0.3447
500+ $0.3334
1000+ $0.3270

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons