
* Images are for reference only
T491D336M020ZTZL11
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491D336M020ZTZL11
- JLCPCB Part #
- C19727982
- Package
- -
- Description
- -55℃~+125℃ 20V 33uF 800mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8540
200+
$0.3416
750+
$0.3304
1500+
$0.3239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?