
* Images are for reference only
T491D226K025ATZ095
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491D226K025ATZ095
- JLCPCB Part #
- C4952797
- Package
- 2917
- Description
- -55℃~+125℃ 22uF 25V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4554
200+
$0.1763
500+
$0.1701
1000+
$0.1670
Welcome back, may I help you?