
* Images are for reference only
T491C106M025AT7280
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491C106M025AT7280
- JLCPCB Part #
- C4980151
- Package
- 2312
- Description
- -55℃~+125℃ 1.5Ω 10uF 25V ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.3741
10+
$0.3660
30+
$0.3612
100+
$0.3564
Welcome back, may I help you?