This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T491A685K006AT7622

Extended
Manufacturer
KEMET
MFR.Part #
T491A685K006AT7622
JLCPCB Part #
C4982075
Package
1206
Description
-55℃~+125℃ 6.3V 6.8uF 6Ω ±10% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1535
200+ $0.0594
500+ $0.0573
1000+ $0.0563
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons