
* Images are for reference only
T491A154K035AT4805
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491A154K035AT4805
- JLCPCB Part #
- C1955383
- Package
- 1206
- Description
- -55℃~+125℃ 150nF 19Ω 35V ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1864
200+
$0.0721
500+
$0.0697
1000+
$0.0684
Welcome back, may I help you?