This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T491A104K035AT4801

Extended
Manufacturer
KEMET
MFR.Part #
T491A104K035AT4801
JLCPCB Part #
C1955384
Package
1206
Description
-55℃~+125℃ 100nF 20Ω 35V ±10% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1641
200+ $0.0636
500+ $0.0613
1000+ $0.0602
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons