
* Images are for reference only
T351A105K035AT7301
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T351A105K035AT7301
- JLCPCB Part #
- C4981256
- Package
- Plugin
- Description
- -55℃~+125℃ 1uF 35V 8Ω ±10% 插件 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3002
200+
$0.5040
500+
$0.4862
1500+
$0.4765
Related Products
Welcome back, may I help you?