
* Images are for reference only
T140B156K030AS
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T140B156K030AS
- JLCPCB Part #
- C1016807
- Package
- Plugin,D4.7xL4.7mm
- Description
- -55℃~+125℃ 15uF 2Ω@100kHz 30V ±10% 插件,D4.7xL4.7mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8434
200+
$2.2612
500+
$2.1820
1000+
$2.1433
Welcome back, may I help you?