
* Images are for reference only
SSR21H-06425
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SSR21H-06425
- JLCPCB Part #
- C1534443
- Package
- Plugin
- Description
- -25℃~+120℃ 2 250V 250V 42.5mH@10kHz 600mA 890mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8800
200+
$0.7285
420+
$0.7026
840+
$0.6897
Welcome back, may I help you?