
* Images are for reference only
SS21V-300008
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SS21V-300008
- JLCPCB Part #
- C1534891
- Package
- Plugin
- Description
- -25℃~+120℃ 2 250V 3A 70mΩ 800uH@1kHz 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0759
200+
$0.4172
500+
$0.4027
1000+
$0.3946
Welcome back, may I help you?