
* Images are for reference only
SMC7.3224J50K37TR12
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SMC7.3224J50K37TR12
- JLCPCB Part #
- C3766426
- Package
- SMD,6.1x7.2mm
- Description
- -55℃~+125℃ 220nF 50V Metallized PPS ±5% SMD,6.1x7.2mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1700
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.5180
10+
$9.3128
30+
$9.1766
100+
$9.0404
Welcome back, may I help you?