This website requires JavaScript.
no-image

* Images are for reference only

SMDTC03220TA00MQ00

Extended
Manufacturer
WIMA
MFR.Part #
SMDTC03220TA00MQ00
JLCPCB Part #
C3776242
Package
SMD,6.1x7.2mm
Description
-55℃~+100℃ 220nF 63V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±20% SMD,6.1x7.2mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3782
200+ $0.1464
500+ $0.1413
1500+ $0.1387
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons