This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCF-03-650

Extended
Manufacturer
KEMET
MFR.Part #
SCF-03-650
JLCPCB Part #
C1534077
Package
Plugin
Description
-25℃~+120℃ 2 250V 250V 3A 6.5mH@10kHz 70mΩ 插件 Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 1300

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $6.7691
10+ $6.6016
30+ $6.4904
100+ $6.3792
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons