
* Images are for reference only
SBCP-80HY6R8H
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-80HY6R8H
- JLCPCB Part #
- C2046123
- Package
- Plugin,D=9.5mm
- Description
- 3.3A 50mΩ 6.5A 6.8uH ±20% 插件,D=9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0195
200+
$0.3953
500+
$0.3807
1000+
$0.3743
Welcome back, may I help you?