
* Images are for reference only
SBCP-47HY3R9B
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-47HY3R9B
- JLCPCB Part #
- C6671636
- Package
- Plugin,D=5mm
- Description
- 2.15A 2.51A 3.9uH 40mΩ ±20% 插件,D=5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.6475
10+
$0.6314
30+
$0.6201
100+
$0.6088
Welcome back, may I help you?