
* Images are for reference only
SBCP-47HY8R2B
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-47HY8R2B
- JLCPCB Part #
- C6671639
- Package
- Plugin,D=5mm
- Description
- 1.74A 1.7A 59mΩ 8.2uH ±20% Plugin,D=5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5652
200+
$0.2254
500+
$0.2190
1000+
$0.2142