
* Images are for reference only
SBC4-680-122
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC4-680-122
- JLCPCB Part #
- C1330403
- Package
- Plugin,D8xL10mm
- Description
- 1.2A 190mΩ 68uH ±10% 插件,D8xL10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.7000
10+
$0.6840
30+
$0.6728
100+
$0.6631
Welcome back, may I help you?