
* Images are for reference only
SBC4-150-232
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC4-150-232
- JLCPCB Part #
- C1330442
- Package
- Plugin,D8xL10mm
- Description
- 15uH 2.3A 60mΩ ±20% 插件,D8xL10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5079
300+
$0.1977
600+
$0.1897
900+
$0.1865