
* Images are for reference only
SBC2-221-411
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC2-221-411
- JLCPCB Part #
- C6472979
- Package
- Plugin,D=7mm
- Description
- 220uH 410mA 450mA 870mΩ ±10% Plugin,D=7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8767
200+
$0.3510
500+
$0.3382
1000+
$0.3334
Welcome back, may I help you?