
* Images are for reference only
RSBEC2100CK00K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- RSBEC2100CK00K
- JLCPCB Part #
- C3775141
- Package
- Plugin,P=5mm
- Description
- -55℃~+125℃ 100V 10nF Metallized Polyester ±10% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$0.1214
50+
$0.1188
150+
$0.1172
500+
$0.1154
Related Products
Welcome back, may I help you?