
* Images are for reference only
R82EC3100Z370J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R82EC3100Z370J
- JLCPCB Part #
- C3775455
- Package
- Plugin,P=5mm
- Description
- -55℃~+105℃ 100V 100nF Metallized Polyethylene Terephthalate (PET) ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 364
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 363
In-stock Item Pricing
Qty Unit Price
1+
$0.1110
50+
$0.1083
150+
$0.1065
500+
$0.1047
Related Products
Welcome back, may I help you?