
* Images are for reference only
R76TR312050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76TR312050H3J
- JLCPCB Part #
- C3804109
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+125℃ 120nF 650V、1.6kV ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 288
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.7705
10+
$2.7111
30+
$2.6709
100+
$2.6324
Welcome back, may I help you?