
* Images are for reference only
R76TN310050H4J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76TN310050H4J
- JLCPCB Part #
- C3791723
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+125℃ 100nF 650V、1.6kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3069
10+
$1.2780
30+
$1.2604
100+
$1.2411
Welcome back, may I help you?