
* Images are for reference only
R76PW410050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76PW410050H3J
- JLCPCB Part #
- C3798419
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+125℃ 1uF 400V、630V ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6810
200+
$1.0371
500+
$1.0018
1000+
$0.9841
Welcome back, may I help you?