
* Images are for reference only
R76PF215050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76PF215050H3J
- JLCPCB Part #
- C3801051
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 15nF 400V、630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1185
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 1185
In-stock Item Pricing
Qty Unit Price
1+
$0.5977
10+
$0.4756
30+
$0.4162
100+
$0.3551
500+
$0.3198
1200+
$0.3005
Related Products
Welcome back, may I help you?