
* Images are for reference only
R75QW439040H0K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75QW439040H0K
- JLCPCB Part #
- C3781628
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+125℃ 250V、1kV 3.9uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5407
200+
$1.7580
500+
$1.6968
1000+
$1.6661
Welcome back, may I help you?