
* Images are for reference only
R75MN415050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75MN415050H3J
- JLCPCB Part #
- C3795705
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+125℃ 1.5uF 220V、400V ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7453
200+
$0.2891
500+
$0.2795
1000+
$0.2731
Welcome back, may I help you?