
* Images are for reference only
R75IN415050H4J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75IN415050H4J
- JLCPCB Part #
- C3796181
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+125℃ 1.5uF 160V、250V ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5170
300+
$0.2007
600+
$0.1927
900+
$0.1895
Welcome back, may I help you?